Miniature push-pull circular connector with 8 male solder termination contacts. Features gold-plated bronze contacts, a straight orientation, and a metal shell with nickel plating. Rated for 1A current and 30V AC / 42V DC voltage, with a mating cycle of 1000. Operates within a temperature range of -25°C to 85°C and is UL94 V-0 flammability rated. Designed for cable mounting and free hanging applications, supporting wire/cable gauges up to 30AWG.
Hirose HR25A-7J-8P technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-7J-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.