Miniature push-pull circular connector featuring 8 female positions with gold-plated bronze contacts. This straight, cable-mount connector supports 8 contacts, a 1A current rating, and a 42V DC voltage rating. Constructed with a metal shell and nickel plating, it offers a temperature range of -25°C to 85°C and terminates via solder for 30AWG wire.
Hirose HR25A-7J-8S technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 35.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-7J-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.