Miniature push-pull circular connector, male gender, featuring 6 positions and 6 contacts. Female contacts are bronze with gold plating, rated for 1A current and 30V AC / 42V DC voltage. This free-hanging, cable-mount connector has a straight orientation and a metal shell with nickel plating. It supports solder termination and 30AWG wire gauge, with a mating cycle of 1000 and operating temperatures from -25°C to 85°C. Flammability rating is UL94 V-0, and the product is RoHS compliant.
Hirose HR25A-7P-6S technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-7P-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.