Miniature push-pull circular connector with a female housing and male contacts. Features 4 positions and 4 contacts made of gold-plated bronze. Rated for 1A current and 42V DC / 30V AC voltage. Straight orientation with solder termination, suitable for panel, bulkhead, or rear-side nut mounting. Metal shell with nickel plating, operating temperature range of -25°C to 85°C.
Hirose HR25A-7R-4P technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-7R-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.