Miniature push-pull circular connector, female, 8 positions, straight orientation, with 8 gold-plated bronze contacts. Features a zinc alloy shell with nickel plating and a silver color. Rated for 1A current and 42V DC (30V AC), operating between -25°C and 85°C. Through-hole mounting with panel/bulkhead capability and rear side nut. Solder termination for wire gauges up to 30AWG. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Hirose HR25A-7R-8SA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-7R-8SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.