Hirose HR25A-9J-12PC technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9J-12PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
