16-position miniature circular connector with female solder termination for cable mounting. Features gold-plated bronze contacts, a zinc alloy shell with nickel plating, and a black/silver color scheme. Rated for 1A current and 30V AC / 42V DC, operating between -25°C and 85°C. This RoHS compliant component utilizes a push-pull mating mechanism and is suitable for 30AWG wire.
Hirose HR25A-9J-16S technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 9 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9J-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.