20-position, male solder termination circular connector with a straight, cable mount orientation. Features gold-plated bronze contacts and a nickel-plated metal shell. Rated for 1A current and 30V AC / 42V DC, operating between -25°C and 85°C. Designed for 30AWG wire/cable.
Hirose HR25A-9J-20P technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 43.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9J-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.