
12-position male circular connector with straight solder termination. Features gold-plated bronze contacts, a 1A current rating, and a 42V DC voltage rating. Designed for panel, bulkhead, or rear-side nut mounting with a metal shell and nickel plating. Operating temperature range is -25°C to 85°C, suitable for 30AWG wire.
Hirose HR25A-9R-12P technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Size | 9 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9R-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.