
12-position miniature circular connector featuring male solder termination and a push-pull mating mechanism. Offers a 1A current rating and 30V AC / 42V DC voltage rating, with gold-plated bronze contacts for reliable conductivity. Constructed with a zinc alloy shell (Nickel plating) and a UL94 V-0 flammability rating, operating between -25°C and 85°C. Mountable via through-hole, panel, bulkhead, or rear side nut configurations, supporting wire gauges up to 30AWG.
Hirose HR25A-9R-12PA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 9 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9R-12PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.