Hirose HR30-6P-3S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 300V |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HR30 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR30-6P-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.