General purpose straight cable mount circular connector with 6 male contacts, featuring gold-plated bronze/brass contacts and a black polyphenylene body. Rated for 2A current and 100V, this connector offers IP67, waterproof, and dust-tight protection with a temperature range of -25°C to 85°C. Termination is via solder, and it is RoHS compliant.
Hirose HR30-6P-6P(71) technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Material | Plastic |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Plastic |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-6P-6P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.