Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag
Hirose HR30-6P-6S(31) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 100VAC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HR30-6P-6S(31) to view detailed technical specifications.
No datasheet is available for this part.