Hirose HR30-6P-C(71) technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Polymer |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Plastic |
| Shell Size | 6 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-6P-C(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.