3-position female circular connector with straight, solder termination. Features gold-plated bronze/brass contacts, a black polyphenylene body, and PBT shell. Rated for 5A current and 100V AC/140V DC, with IP67, waterproof, and dust-tight ratings. Operates between -25°C and 85°C, with UL94 V-0 flammability. RoHS compliant and lead-free.
Hirose HR30-6PA-3S(71) technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Gold |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | PBT |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-6PA-3S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.