6-position straight female circular connector with solder termination. Features gold-plated bronze and brass contacts for 2A current rating and 100V voltage rating. Black polyphenylene body with PBT shell, rated IP67 waterproof and dust-tight. Operating temperature range of -25°C to 85°C, with UL94 V-0 flammability.
Hirose HR30-6PA-6S(71) technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | PBT |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-6PA-6S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.