
6-position male circular connector with solder termination. Features gold-plated bronze contacts and a polyphenylene body. Rated for 2A current and 100V AC / 140V DC. This free-hanging receptacle offers IP67, waterproof, and dust-tight protection, operating between -25°C and 85°C.
Hirose HR30-6PB-6P technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Plastic |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-6PB-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
