This straight, male receptacle circular connector features 3 contacts with gold-plated brass/bronze contacts, rated for 5A and 100V AC/140V DC. Constructed with a black polyphenylene thermoplastic body and shell, it offers IP67, waterproof, and dust-tight ratings. Designed for panel, bulkhead, rear side nut, or cable mounting with solder termination, this RoHS compliant component operates within a -25°C to 85°C temperature range.
Hirose HR30-6R-3P(71) technical specifications.
| Body Material | Polyphenylene, Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-6R-3P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.