This straight, 6-position circular connector features a male receptacle with gold-plated brass and bronze contacts, rated for 2A and 100V AC/140V DC. Designed for panel or bulkhead mounting with a rear side nut, it offers IP67, waterproof, and dust-tight protection. The black, polyphenylene shell houses 6 solder termination contacts and operates within a -25°C to 85°C temperature range. UL94 V-0 flammability rating and RoHS compliance are included.
Hirose HR30-6R-6P(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-6R-6P(71) to view detailed technical specifications.
No datasheet is available for this part.