Circular connector, male, 6 position, straight orientation, solder termination, through-hole mounting. Features gold plated copper alloy contacts, polyphenylene body and shell, and a 2A current rating. Rated IP67 for waterproof and dust-tight protection, with a voltage rating of 100V AC and 140V DC. Operates within a temperature range of -25°C to 85°C.
Hirose HR30-6R-6PD(71) technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-6R-6PD(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.