
12-position, straight, male circular connector for cable mounting. Features gold-plated copper alloy contacts and a polyphenylene body. Rated for 2A current and 30V/42V voltage, with IP67, waterproof, and dust-tight ratings. Operates between -25°C and 85°C, with UL94 V-0 flammability. Solder termination.
Hirose HR30-7J-12P(71) technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 37.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-7J-12P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
