Hirose HR30-7JB-12PC technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP67, IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Plastic |
| Shell Size | 7 |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-7JB-12PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.