
10-position, straight, female circular connector with a 30V voltage rating and 2A current rating. Features gold-plated bronze/brass square contacts for crimp termination, housed in a black PBT/polyphenylene shell. Rated IP67 for waterproof and dust-tight performance, operating between -25°C and 85°C. This RoHS compliant, lead-free component is designed for cable mounting and comes packaged in a tray.
Hirose HR30-7P-10SC(71) technical specifications.
| Body Material | PBT, Polybutylene |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 39.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shell Size | 7 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-7P-10SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.