
General purpose circular connector, female, 12 positions, straight orientation, solder termination. Features a polyphenylene body, copper alloy contacts with gold plating, and a 2A current rating. Operates within a -25°C to 85°C temperature range and offers IP67, waterproof, and dust-tight ratings. RoHS compliant and lead-free.
Hirose HR30-7P-12S(71) technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.8mm |
| Material | Plastic |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | PBT |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-7P-12S(71) to view detailed technical specifications.
No datasheet is available for this part.