
Circular connector featuring 12 female crimp contacts with square gold-plated bronze/brass contacts. This straight, cable-mount, free-hanging component offers a 2A current rating and 30V voltage rating. Constructed with a black polyphenylene shell and plastic insulation, it boasts UL94 V-0 flammability and IP67, waterproof, dust-tight ratings. Operating within a -25°C to 85°C temperature range, this RoHS compliant connector is supplied in a tray.
Hirose HR30-7P-12SC(71) technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-7P-12SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
