
Circular connector with 12 female socket contacts, featuring gold-plated bronze contacts for reliable mating. This straight, cable-mount connector has a 2A current rating and 30V AC / 42V DC voltage rating. Constructed with a black polyphenylene body and plastic shell, it offers IP67, waterproof, and dust-tight protection. Operating within a -25°C to 85°C temperature range, this RoHS compliant component is suitable for general applications.
Hirose HR30-7PB-12S technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Plastic |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-7PB-12S to view detailed technical specifications.
No datasheet is available for this part.