
12-position male circular connector with straight, solder termination. Features gold-plated bronze and brass contacts, a polyphenylene body, and a plastic shell. Rated for 2A current and 30V/42V voltage, with an operating temperature range of -25°C to 85°C. This through-hole mount receptacle offers IP67, waterproof, and dust-tight ratings, ensuring robust performance in demanding environments.
Hirose HR30-7R-12PD(71) technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Plastic |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-7R-12PD(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.