
12-position, female receptacle circular connector with straight orientation. Features crimp termination, gold-plated bronze/brass contacts, and a 2A current rating. Constructed with a polyphenylene body and plastic insulation, it offers a voltage rating of 30V and operates within a temperature range of -25°C to 85°C. This free-hanging, cable-mount connector is IP68 and IP67 rated, providing waterproof and dust-tight protection.
Hirose HR30-8J-12SC(71) technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 37.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Plastic |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-8J-12SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
