Hirose HR30-8JB-12S technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-8JB-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.