Circular connector, male gender, featuring 12 positions and 12 contacts. Contacts are male, square shape, crimp termination, made of bronze and brass with gold plating. Rated for 2A current and 30V voltage, with an operating temperature range of -25°C to 85°C. Housing is black, made of polyphenylene with plastic insulation, and offers IP67, waterproof, and dust-tight ratings. This unshielded, straight orientation connector is designed for cable mounting and is RoHS compliant.
Hirose HR30-8P-12PC(71) technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-8P-12PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.