
12-position female circular connector with straight, unshielded, square contacts. Features gold-plated bronze/brass contacts for crimp termination, rated for 2A and 30V. Constructed with a black plastic insulation and polyphenylene shell, this receptacle offers IP67, waterproof, and dust-tight ratings. Designed for panel, bulkhead, or cable mounting with a rear side nut, operating between -25°C and 85°C.
Hirose HR30-8R-12SC(71) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-8R-12SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
