12-position straight receptacle circular connector with solder termination. Features female bronze/brass contacts with gold plating, rated for 2A current and 30V AC/DC voltage. Constructed with a polyphenylene body and plastic shell, this connector offers IP67, waterproof, and dust-tight ratings. Designed for through-hole, panel, bulkhead, and cable mounting, it operates within a -25°C to 85°C temperature range.
Hirose HR30-8R-12SD(71) technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Plastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-8R-12SD(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.