Hirose HR31-5.08P-5SC(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | HR31 |
| Termination | Crimp |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR31-5.08P-5SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.