Hirose HR31-5.08P-5SC(72) technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | HR31 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR31-5.08P-5SC(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.