Hirose HR31-SC-111 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 12A |
| Lead Free | Contains Lead |
| Length | 23mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR31 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR31-SC-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.