Hirose HR31-SC-113 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR31 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR31-SC-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.