Hirose HR31-SC-121(71) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR31 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR31-SC-121(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.