Hirose HR31-TC-01 technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Series | HR31 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR31-TC-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.