10-position, straight, female circular connector designed for cable mounting. Features crimp termination with bronze contacts plated in gold for superior conductivity. Rated for 3A and 250V, with an operating temperature range of -25°C to 125°C. Constructed with a polyphenylene body and a zinc alloy shell, offering IP67, waterproof, and dust-tight protection. Housing is black with a chrome shell finish.
Hirose HR34B-12WPB-10SC technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR34B |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR34B-12WPB-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.