10-position, straight, male circular connector designed for cable mounting. Features female, circular, crimp-type contacts made of bronze with gold plating, rated for 3A current and 250V voltage. The black, polyphenylene body and zinc alloy shell with chrome finish provide IP67, waterproof, and dust-tight protection. Operating temperature range is -25°C to 125°C, with a UL94 V-0 flammability rating. Suitable for wire/cable diameters up to 6.5mm.
Hirose HR34B-12WPD-10SC technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR34B |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR34B-12WPD-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.