Hirose HR34B-SC1-111 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR34B |
| Termination | Crimp |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR34B-SC1-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.