Hirose HR34B-SC1-211 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HR34B |
| Termination | Crimp |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR34B-SC1-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.