3-position, straight circular connector for cable mounting. Features female, gold-plated copper alloy crimp contacts with a 20A current rating and 400V voltage rating. Nylon housing in black, rated IP67/IP68 for waterproof and dust-tight performance, with a temperature range of -40°C to 105°C. UL94 V-0 flammability rating.
Hirose HR41-25WBPF-3SC technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR41 |
| Shell Material | Nylon |
| Shell Size | 25 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR41-25WBPF-3SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.