
3-position circular connector with male contacts, featuring gold-plated copper alloy terminals for reliable crimp termination. This straight, panel-mount receptacle offers a 20A current rating and a 400V voltage rating, operating within a -40°C to 85°C temperature range. Constructed with UL94 V-0 rated Nylon/Polyamide body material, it provides IP68, waterproof, and dust-tight protection. Designed for panel mounting with flanges and jam nut options, this connector is supplied in bulk packaging.
Hirose HR41-25WBR-3PC technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | HR41 |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR41-25WBR-3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
