Hirose HR41-SC-141 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Length | 35.1mm |
| Mount | Wire |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HR41 |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR41-SC-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.