Hirose HRFC-A2-SF-D1(40) technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | HRFC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRFC-A2-SF-D1(40) to view detailed technical specifications.
No datasheet is available for this part.