Hirose HRFC-A3-SF(41) technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | HRFC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRFC-A3-SF(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.