Hirose HRFC-AT5K-A05A(40) technical specifications.
| Attenuation Value | 5dB |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Series | HRFC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRFC-AT5K-A05A(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.