Hirose HRFC-C1(40) technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | HRFC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRFC-C1(40) to view detailed technical specifications.
No datasheet is available for this part.
