Hirose HRFC-P1-H(60) technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | HRFC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRFC-P1-H(60) to view detailed technical specifications.
No datasheet is available for this part.